-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2812D by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8097
|
Newark | Driver, Mosfet Dual, 2812, Soic8, Driver Configuration:High Side, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:24Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Texas Instruments TPS2812D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5000 / $3.2800 | Buy Now |
DISTI #
2156-TPS2812D-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14253 In Stock |
|
$1.5600 | Buy Now |
DISTI #
296-3364-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
467 In Stock |
|
$1.1953 / $2.3600 | Buy Now |
DISTI #
595-TPS2812D
|
Mouser Electronics | Gate Drivers Dual 2A HS NInv FET A 595-TPS2812DR RoHS: Compliant | 291 |
|
$1.1900 / $2.3600 | Buy Now |
DISTI #
86047362
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 4907 |
|
$1.8625 | Buy Now |
DISTI #
86036908
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1001 | Americas - 2914 |
|
$1.8625 | Buy Now |
DISTI #
86047061
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0301 | Americas - 2475 |
|
$1.8625 | Buy Now |
DISTI #
86046983
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0401 | Americas - 1677 |
|
$1.8625 | Buy Now |
DISTI #
86037215
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0501 | Americas - 1225 |
|
$1.8625 | Buy Now |
DISTI #
86034008
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0601 | Americas - 830 |
|
$1.8625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2812D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2812D
Texas Instruments
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2812D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2812D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2812DG4 | Texas Instruments | $1.2444 | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC -40 to 125 | TPS2812D vs TPS2812DG4 |
TPS2812DRG4 | Texas Instruments | Check for Price | 2-A/2-A dual-channel gate driver with internal regulator 8-SOIC | TPS2812D vs TPS2812DRG4 |
The TPS2812D can handle input voltages up to 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, and a voltage rating of at least 1.5 times the output voltage.
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.
To ensure stability of the output voltage, make sure to use a suitable output capacitor, keep the input voltage within the recommended range, and avoid overloading the regulator. Additionally, ensure that the PCB layout is well-designed and follows good thermal management practices.
The TPS2812D is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.