Part Details for TPS2592AADRCT by Texas Instruments
Results Overview of TPS2592AADRCT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2592AADRCT Information
TPS2592AADRCT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2592AADRCT | Texas Instruments | 12V, 3.7A, 28mΩ BFET Driver for Reverse Current Protection 10-VSON -40 to 125 |
Price & Stock for TPS2592AADRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36400-1-ND
|
DigiKey | IC ELECTRONIC FUSE 15% 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$1.3702 / $2.6800 | Buy Now |
DISTI #
595-TPS2592AADRCT
|
Mouser Electronics | Hot Swap Voltage Controllers 12V eFuse w/ Integr Blocking FET Driver A 595-TPS259241DRCT RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Win Source Electronics | IC PWR MGR HOTSWAP 3-20V 10 SON | 6000 |
|
$1.3472 / $2.0207 | Buy Now |
Part Details for TPS2592AADRCT
TPS2592AADRCT CAD Models
TPS2592AADRCT Part Data Attributes
|
TPS2592AADRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2592AADRCT
Texas Instruments
4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS2592AADRCT
This table gives cross-reference parts and alternative options found for TPS2592AADRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2592AADRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS259241DRCR | Texas Instruments | $0.8054 | 4.5-V to 13.8-V, 28mΩ, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85 | TPS2592AADRCT vs TPS259241DRCR |
TPS2592AADRCR | Texas Instruments | Check for Price | 4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125 | TPS2592AADRCT vs TPS2592AADRCR |
LTC4380CDD-3#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRCT vs LTC4380CDD-3#PBF |
LTC4380HDD-3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRCT vs LTC4380HDD-3#TRPBF |
TPS2592AADRC | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | TPS2592AADRCT vs TPS2592AADRC |
LTC4380IDD-3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRCT vs LTC4380IDD-3#TRPBF |
LTC4380IDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | TPS2592AADRCT vs LTC4380IDD-3#PBF |
LTC4380CDD-3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRCT vs LTC4380CDD-3#TRPBF |
LTC4380IDD-3#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRCT vs LTC4380IDD-3#PBF |
LTC4380HDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | TPS2592AADRCT vs LTC4380HDD-3#PBF |
TPS2592AADRCT Frequently Asked Questions (FAQ)
-
The TPS2592AADRCT can handle input voltages up to 28V, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
-
The output capacitor should be chosen based on the output voltage and current requirements. A minimum of 10uF ceramic capacitor with an ESR of 10mΩ or less is recommended. Larger capacitors can be used for improved output stability and transient response.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.
-
The output voltage of the TPS2592AADRCT is set using the FB (feedback) pin and the resistive divider network. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The TPS2592AADRCT has a thermal shutdown feature that turns off the regulator when the junction temperature exceeds 150°C. This feature helps prevent damage to the device due to overheating.