-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2592AADRCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41734-1-ND
|
DigiKey | IC ELECTRONIC FUSE 15% 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2920 In Stock |
|
$1.0888 / $2.3300 | Buy Now |
DISTI #
595-TPS2592AADRCR
|
Mouser Electronics | Hot Swap Voltage Controllers 12V eFuse w/ Integr Blocking FET Driver A 595-TPS259241DRCR RoHS: Compliant | 0 |
|
Order Now | |
|
LCSC | 1 VSON-10-EP(3x3) Supervisor and Reset ICs ROHS | 635 |
|
$1.0053 / $1.4439 | Buy Now |
|
Win Source Electronics | IC PWR MGR HOTSWAP 3-20V 10 SON | 9000 |
|
$1.6073 / $2.4109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2592AADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2592AADRCR
Texas Instruments
4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2592AADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2592AADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4380CDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | TPS2592AADRCR vs LTC4380CDD-3#PBF |
The TPS2592AADRCR can handle input voltages up to 28V, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, and a voltage rating of at least 2x the output voltage. For example, for a 5V output, use a 10uF to 22uF capacitor with a voltage rating of at least 10V.
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled and output voltage is present. When the EN pin is low, the regulator is disabled and the output voltage is turned off.
The output voltage of the TPS2592AADRCR is set using the FB (feedback) pin and the resistors R1 and R2. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2.
The maximum output current of the TPS2592AADRCR is 2A. However, the output current should be derated based on the input voltage and ambient temperature to ensure reliable operation.