Part Details for TPS2592AADRC by Texas Instruments
Results Overview of TPS2592AADRC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2592AADRC Information
TPS2592AADRC by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2592AADRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 400 |
|
RFQ |
Part Details for TPS2592AADRC
TPS2592AADRC CAD Models
TPS2592AADRC Part Data Attributes
|
TPS2592AADRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2592AADRC
Texas Instruments
IC POWER SUPPLY SUPPORT CKT, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TPS2592AADRC
This table gives cross-reference parts and alternative options found for TPS2592AADRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2592AADRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2592AADRCT | Texas Instruments | $1.0248 | 4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125 | TPS2592AADRC vs TPS2592AADRCT |
TPS2592AADRCR | Texas Instruments | Check for Price | 4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125 | TPS2592AADRC vs TPS2592AADRCR |
LTC4380CDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | TPS2592AADRC vs LTC4380CDD-3#PBF |
LTC4380HDD-3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRC vs LTC4380HDD-3#TRPBF |
LTC4380CDD-3#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRC vs LTC4380CDD-3#PBF |
LTC4380IDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | TPS2592AADRC vs LTC4380IDD-3#PBF |
LTC4380IDD-3#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRC vs LTC4380IDD-3#PBF |
LTC4380CDD-3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current Surge Stopper | TPS2592AADRC vs LTC4380CDD-3#TRPBF |
LTC4380HDD-3#TRPBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | TPS2592AADRC vs LTC4380HDD-3#TRPBF |
LTC4380HDD-3#PBF | Linear Technology | Check for Price | LTC4380 - Low Quiescent Current Surge Stopper; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | TPS2592AADRC vs LTC4380HDD-3#PBF |