-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2557QDRBTQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50076-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
924 In Stock |
|
$0.8631 / $1.7600 | Buy Now |
DISTI #
595-TPS2557QDRBTQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Prec Auto Adj Crnt- Ltd Pwr-Disty Switch A 595-TPS2557QDRBRQ1 RoHS: Compliant | 9739 |
|
$0.8300 / $1.7600 | Buy Now |
|
Win Source Electronics | IC PWR DIST SWITCH ADJ 8SON / DIST Single 6.5V Automotive 8-Pin VSON EP T/R | 82840 |
|
$0.4812 / $0.6215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2557QDRBTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2557QDRBTQ1
Texas Instruments
Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum current rating of the TPS2557QDRBTQ1 is 2.5A.
The TPS2557QDRBTQ1 has a built-in overcurrent protection feature that limits the output current to prevent damage to the device and the load in case of a fault condition.
The operating temperature range of the TPS2557QDRBTQ1 is -40°C to 125°C.
Yes, the TPS2557QDRBTQ1 is designed for high-reliability applications and is qualified to automotive and industrial standards.
The TPS2557QDRBTQ1 has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C to prevent damage to the device.