-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2511DGNR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30552-1-ND
|
DigiKey | IC USB PWR SW/CTRLR CHRG 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5434 In Stock |
|
$0.4073 / $0.9200 | Buy Now |
DISTI #
595-TPS2511DGNR
|
Mouser Electronics | Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A 595-TPS2511DGN RoHS: Compliant | 28879 |
|
$0.3960 / $0.9200 | Buy Now |
|
Bristol Electronics | 912 |
|
RFQ | ||
DISTI #
TPS2511DGNR
|
TME | IC: power switch, USB switch, Ch: 1, SMD, HVSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.5500 / $0.8200 | RFQ |
|
Chip Stock | 17611 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | 4.5V5.5V 70m Active High 2.2A 1 High-side switch MSOP-8-EP Power Distribution Switches ROHS | 3165 |
|
$0.4188 / $0.8254 | Buy Now |
|
Vyrian | Other Function Semiconductors | 161541 |
|
RFQ | |
|
Win Source Electronics | IC USB PWR SW/CTRLR CHRG 8MSOP | 100001 |
|
$0.3627 / $0.4678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2511DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2511DGNR
Texas Instruments
USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2511DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2511DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ25100AYFPR | Texas Instruments | $0.9401 | Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85 | TPS2511DGNR vs BQ25100AYFPR |
BQ25100YFPR | Texas Instruments | $0.9401 | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | TPS2511DGNR vs BQ25100YFPR |
BQ25100HYFPR | Texas Instruments | $0.9401 | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | TPS2511DGNR vs BQ25100HYFPR |
BQ25100BYFPR | Texas Instruments | $1.0373 | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | TPS2511DGNR vs BQ25100BYFPR |
BQ25100YFPT | Texas Instruments | $1.6830 | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | TPS2511DGNR vs BQ25100YFPT |
BQ25100BYFPT | Texas Instruments | $1.7598 | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | TPS2511DGNR vs BQ25100BYFPT |
SC811ULTRT | Semtech Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-8 | TPS2511DGNR vs SC811ULTRT |
The TPS2511DGNR can handle input voltages up to 5.5V, but it's recommended to operate within the 4.5V to 5.5V range for optimal performance.
To ensure proper power-on and power-off, make sure to follow the recommended power-up and power-down sequencing in the datasheet, and use a capacitor on the EN pin to filter out noise and ensure a clean enable signal.
The EN (enable) pin is used to turn the device on and off. A logic high on the EN pin enables the device, while a logic low disables it. The EN pin should be driven by a logic signal, and a pull-up or pull-down resistor may be needed depending on the application.
Choose an output capacitor with a value between 1uF and 10uF, and a voltage rating that exceeds the output voltage. A low-ESR capacitor is recommended to minimize output voltage ripple.
The TPS2511DGNR can provide up to 1A of output current, but the actual output current may be limited by the input voltage, output voltage, and thermal considerations.