-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with latch protection 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2375DRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS2375DRG4
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af PoE Pwr Device Cntrler ALT 595-TPS2375DR RoHS: Compliant | 0 |
|
$1.2800 / $1.3200 | Order Now |
|
Vyrian | Other Function Semiconductors | 489 |
|
RFQ | |
|
Win Source Electronics | IC CTRLR POE POWERED IEEE 8-SOIC | 10001 |
|
$1.4599 / $2.1899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2375DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2375DRG4
Texas Instruments
Class 3 PoE PD with latch protection 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2375DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2375DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2375DG4 | Texas Instruments | Check for Price | Class 3 PoE PD with latch protection 8-SOIC -40 to 85 | TPS2375DRG4 vs TPS2375DG4 |
Texas Instruments provides a recommended PCB layout in the TPS2375DRG4 datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, the TI website offers a PCB layout checklist and a layout guide for power modules.
The input capacitor selection depends on the input voltage, output current, and operating frequency. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 10uF to 100uF. The datasheet provides more detailed guidance on input capacitor selection.
The TPS2375DRG4 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
Yes, the TPS2375DRG4 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is suitable for use in harsh environments. However, it's essential to review the device's qualification data and perform thorough testing to ensure it meets the specific requirements of your application.
Texas Instruments provides a troubleshooting guide for the TPS2375DRG4, which includes a step-by-step approach to identifying and resolving common issues. Additionally, the TI website offers a range of resources, including application notes, FAQs, and technical support forums, to help engineers troubleshoot and optimize their designs.