-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 4 PoE PD with flyback/forward DC-DC controller & 12V-57V adapter support 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS23756PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39368-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5586 In Stock |
|
$1.3184 / $2.5900 | Buy Now |
DISTI #
595-TPS23756PWPR
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr Eff PoE Inter face & DC/DC Cntrlr A 595-TPS23756PWP RoHS: Compliant | 1043 |
|
$1.3000 / $2.5900 | Buy Now |
DISTI #
TPS23756PWPR
|
TME | IC: PoE PD controller, HTSSOP20, -40÷125°C, 57VDC, reel,tape Min Qty: 1 | 235 |
|
$1.6000 / $2.5600 | Buy Now |
|
Win Source Electronics | IC POE INTERFACE SWITCH 20HTSSOP / Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 7140 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23756PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23756PWPR
Texas Instruments
Class 4 PoE PD with flyback/forward DC-DC controller & 12V-57V adapter support 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 278 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23756PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23756PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS23757PWR | Texas Instruments | Check for Price | Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125 | TPS23756PWPR vs TPS23757PWR |
A good PCB layout for the TPS23756PWPR involves placing the device close to the PoE input, using a solid ground plane, and keeping the high-current paths short and wide. TI provides a recommended layout in the datasheet and application notes.
The TPS23756PWPR requires a specific power-up sequence to ensure proper configuration. The device should be powered up with a valid input voltage, followed by a valid clock signal, and then the EN pin should be asserted high. Refer to the datasheet for the recommended power-up sequence.
The TPS23756PWPR has a thermal pad that must be connected to a solid ground plane to dissipate heat. Ensure good airflow around the device, and consider using a heat sink if the device is expected to operate at high temperatures or high currents.
To troubleshoot issues with the TPS23756PWPR, start by verifying the input voltage, clock signal, and EN pin configuration. Check for proper PCB layout and thermal management. Use an oscilloscope to monitor the device's output and input signals, and consult the datasheet and application notes for troubleshooting guides.
Yes, the TPS23756PWPR can be used in non-PoE applications, but it requires an external power source and a clock signal. Ensure the input voltage and clock signal meet the device's requirements, and consider the device's power consumption and thermal management in the non-PoE application.