-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2373-4RGWR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48731-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
458 In Stock |
|
$1.5007 / $2.9300 | Buy Now |
DISTI #
595-TPS2373-4RGWR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt PoE hig h-power PD interface A 595-TPS2373-4RGWT RoHS: Compliant | 3380 |
|
$1.5000 / $2.9300 | Buy Now |
DISTI #
SMC-TPS2373-4RGWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1153 |
|
RFQ | |
DISTI #
SMC-TPS2373-4RGWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2306*577,2311*583 | 560 |
|
RFQ | |
DISTI #
SMC-TPS2373-4RGWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2147*2605 | 485 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 82428 |
|
RFQ | |
|
Win Source Electronics | IC POE CNTRL 1 CHANNEL 20VQFN | 28000 |
|
$1.7341 / $2.6012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2373-4RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2373-4RGWR
Texas Instruments
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS2373-4RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2373-4RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTPS2373-4RGWR | Texas Instruments | Check for Price | High-Power PoE PD Interface with Advanced Startup 20-VQFN -40 to 125 | TPS2373-4RGWR vs PTPS2373-4RGWR |
TPS2373-4RGWT | Texas Instruments | Check for Price | IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 | TPS2373-4RGWR vs TPS2373-4RGWT |
MP6420GJ | Monolithic Power Systems | Check for Price | Power Management Circuit, | TPS2373-4RGWR vs MP6420GJ |
A good PCB layout for the TPS2373-4RGWR involves placing the device close to the PoE input, using a solid ground plane, and keeping the power traces short and wide. Additionally, it's recommended to use a common mode choke and a TVS diode for ESD protection.
To ensure proper power-up and configuration, make sure to follow the recommended power-up sequence, which involves applying the input voltage, then the enable signal, and finally the clock signal. Also, ensure that the device is properly configured by setting the correct registers and pins.
The TPS2373-4RGWR has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines. Also, monitor the device's temperature using the thermal monitoring pin and take corrective action if it exceeds the recommended temperature range.
To troubleshoot issues with the TPS2373-4RGWR, start by verifying the input voltage and current, then check the device's configuration and register settings. Use an oscilloscope to monitor the device's signals and verify that the clock and enable signals are correct. If issues persist, consult the datasheet and application notes for guidance.
Yes, the TPS2373-4RGWR is a high-frequency device and requires proper EMI and EMC design considerations. Ensure that the PCB layout follows good EMI design practices, use shielding and filtering as necessary, and follow the recommended layout guidelines to minimize EMI emissions.