-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22976DPUR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48805-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
42707 In Stock |
|
$0.2253 / $0.5800 | Buy Now |
DISTI #
595-TPS22976DPUR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -mohm load switch w A 595-TPS22976DPUT RoHS: Compliant | 0 |
|
$0.2150 / $0.5800 | Order Now |
DISTI #
V72:2272_16714451
|
Arrow Electronics | Power Switch Hi Side 2-OUT 14mOhm 14-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1504 |
|
$0.2070 / $0.5174 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 14WSON | 120000 |
|
$0.1829 / $0.2742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22976DPUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22976DPUR
Texas Instruments
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THERMAL SHUTDOWN:160C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.7 V | |
Input Voltage-Min | 0.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22976DPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22976DPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22976NDPUR | Texas Instruments | $0.3316 | 2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105 | TPS22976DPUR vs TPS22976NDPUR |
TPS22976DPUT | Texas Instruments | Check for Price | 2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105 | TPS22976DPUR vs TPS22976DPUT |
TPS22976ADPUR | Texas Instruments | Check for Price | 2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105 | TPS22976DPUR vs TPS22976ADPUR |
The maximum current rating of the TPS22976DPUR is 2A per channel, with a total current limit of 4A for both channels combined.
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and ensure good airflow around the device. The junction-to-ambient thermal resistance (RθJA) is 30°C/W.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and in a low-power state.
The TPS22976DPUR is a fixed-voltage regulator, and the output voltage is set internally. However, the output voltage can be adjusted using an external resistor divider network connected to the FB (feedback) pin.
The minimum input voltage required for the TPS22976DPUR is 2.5V, and the recommended input voltage range is 2.5V to 5.5V.