-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22965QWDSGTQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50067-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$0.6464 / $1.3800 | Buy Now |
DISTI #
595-TPS22965QWDSGTQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m&Omega, automotive A 595-TPS22965QWDSGRQ1 RoHS: Compliant | 10238 |
|
$0.6280 / $1.3800 | Buy Now |
DISTI #
J56:1989_09444327
|
Arrow Electronics | Power Switch Hi Side 1-OUT 4A 16mOhm 8-Pin WSON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2318 | Europe - 5250 |
|
$0.5913 / $0.6528 | Buy Now |
|
LCSC | 800mV5.5V 16m Active High 1 Load Switch WSON-8-EP(2x2) Power Distribution Switches ROHS | 355 |
|
$0.1917 / $0.3713 | Buy Now |
|
Vyrian | Interface ICs | 50209 |
|
RFQ | |
|
Win Source Electronics | IC LOAD SWITCH 6A 8WSON | 64870 |
|
$0.7026 / $1.0538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22965QWDSGTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22965QWDSGTQ1
Texas Instruments
1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.8 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS22965QWDSGTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22965QWDSGTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AOZ1336DI | Alpha & Omega Semiconductor | $0.1839 | Buffer/Inverter Based Peripheral Driver, 6A, PDSO8, 2 X 2 MM, GREEN, DFN-8 | TPS22965QWDSGTQ1 vs AOZ1336DI |
TPS22965QWDSGRQ1 | Texas Instruments | $0.5576 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | TPS22965QWDSGTQ1 vs TPS22965QWDSGRQ1 |
TPS22965DSGR | Texas Instruments | $0.7378 | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | TPS22965QWDSGTQ1 vs TPS22965DSGR |
TPS22965DSGT | Texas Instruments | $1.3652 | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | TPS22965QWDSGTQ1 vs TPS22965DSGT |
PI5PD22965ZAEX | Diodes Incorporated | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, GREEN, MO-229, TDFN-8 | TPS22965QWDSGTQ1 vs PI5PD22965ZAEX |
TPS22965NQWDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | TPS22965QWDSGTQ1 vs TPS22965NQWDSGTQ1 |
APE8937GN2-HF-3TR | Advanced Power Electronics Corp | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO8 | TPS22965QWDSGTQ1 vs APE8937GN2-HF-3TR |
TPS22965NTDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | TPS22965QWDSGTQ1 vs TPS22965NTDSGTQ1 |
TPS22965TDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | TPS22965QWDSGTQ1 vs TPS22965TDSGTQ1 |
A good PCB layout for the TPS22965QWDSGTQ1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure stability, make sure to follow the recommended component values and PCB layout, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's compensation pin (COMP) should be connected to a capacitor to ground to ensure stability.
The TPS22965QWDSGTQ1 can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent damage to the device.
The TPS22965QWDSGTQ1 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the TPS22965QWDSGTQ1, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values in the datasheet.