Part Details for TPS22965QWDSGRQ1 by Hongxing Electrical Ltd
Results Overview of TPS22965QWDSGRQ1 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22965QWDSGRQ1 Information
TPS22965QWDSGRQ1 by Hongxing Electrical Ltd is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22965QWDSGRQ1 | Texas Instruments | 5.5V, 4A, 16mΩ Automotive High-Side Load Switch With Adjustable Rise Time & Quick Output Discharge 8-WSON -40 to 125 |
Price & Stock for TPS22965QWDSGRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC PWR SWITCH N-CHAN 1:1 8WSON | 47488 |
|
RFQ |