-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V, 6-A, 7mΩ load switch with output discharge 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22961DNYR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40717-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6645 / $1.4200 | Buy Now |
DISTI #
595-TPS22961DNYR
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-low rON 6A Loa d Switch A 595-TPS22961DNYT RoHS: Compliant | 0 |
|
$0.6690 / $0.6950 | Order Now |
|
LCSC | 800mV3.5V 4.4m Active High 1 Load Switch WSON-8-EP(3x3) Power Distribution Switches ROHS | 100 |
|
$0.7447 / $0.7904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22961DNYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22961DNYR
Texas Instruments
3.5-V, 6-A, 7mΩ load switch with output discharge 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.55 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS22961DNYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22961DNYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22961DNY | Texas Instruments | Check for Price | IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver | TPS22961DNYR vs TPS22961DNY |
TPS22961DNYT | Texas Instruments | Check for Price | 3.5-V, 6-A, 7mΩ load switch with output discharge 8-WSON -40 to 85 | TPS22961DNYR vs TPS22961DNYT |
A good PCB layout for the TPS22961DNYR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded inductor and to keep the device away from high-frequency signals.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. Also, avoid using a capacitor with a high ESL (Equivalent Series Inductance) on the output.
The TPS22961DNYR can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure proper operation and to prevent damage to the device.
The TPS22961DNYR is rated for operation up to 85°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
To troubleshoot issues with the TPS22961DNYR, start by checking the input voltage, output voltage, and output current. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the device is properly decoupled and that the input and output capacitors are properly selected.