-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22916CYFPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50065-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9392 In Stock |
|
$0.1608 / $0.4100 | Buy Now |
DISTI #
595-TPS22916CYFPR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10-nA leakage load A 595-TPS22916CYFPT RoHS: Compliant | 42222 |
|
$0.1570 / $0.3400 | Buy Now |
DISTI #
V72:2272_18972322
|
Arrow Electronics | Power Switch Hi Side 1-OUT 200mOhm 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 425 |
|
$0.1924 / $0.2133 | Buy Now |
DISTI #
63291285
|
Verical | Power Switch Hi Side 1-OUT 200mOhm 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2233 | Americas - 425 |
|
$0.1924 / $0.2028 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 270 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | 216 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
SMC-TPS22916CYFPR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 63552 |
|
RFQ | |
DISTI #
TPS22916CYFPR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2613 |
|
$0.1440 / $0.2060 | Buy Now |
|
Vyrian | Interface ICs | 17735 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH P-CHAN 1:1 4DSBGA | 96110 |
|
$0.0963 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22916CYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22916CYFPR
Texas Instruments
5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-20 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Terminals | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS22916CYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22916CYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22916CNYFPR | Texas Instruments | $0.1831 | 5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | TPS22916CYFPR vs TPS22916CNYFPR |
TPS22916BYFPT | Texas Instruments | Check for Price | 5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | TPS22916CYFPR vs TPS22916BYFPT |
TPS22916CLYFPT | Texas Instruments | Check for Price | 5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | TPS22916CYFPR vs TPS22916CLYFPT |
TPS22916CNYFPT | Texas Instruments | Check for Price | 5.5-V, 2-A, 60-mΩ, 10-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | TPS22916CYFPR vs TPS22916CNYFPT |
The maximum current rating of the TPS22916CYFPR is 2A per channel, with a total current limit of 4A for both channels combined.
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and ensure good airflow around the device. The junction-to-ambient thermal resistance (RθJA) is 30°C/W.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and all outputs are turned off.
The output voltage of the TPS22916CYFPR can be configured using external resistors. The output voltage is determined by the ratio of the resistors and the internal reference voltage (1.2V).
The minimum input voltage required for the TPS22916CYFPR is 2.7V, but it is recommended to use a minimum input voltage of 3.3V for optimal performance.