-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-channel, 18-V, 2-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22810TDBVRQ1 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50496-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6344 In Stock |
|
$0.2358 / $0.5700 | Buy Now |
DISTI #
595-TPS22810TDBVRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Automotive 1-channel 18-V 2-A 79-m? l RoHS: Compliant | 14166 |
|
$0.2290 / $0.5400 | Buy Now |
DISTI #
V72:2272_21717399
|
Arrow Electronics | Power Switch Hi Side 1-OUT 2A 86mOhm 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 199 |
|
$0.2291 / $0.3464 | Buy Now |
DISTI #
62209421
|
Verical | Power Switch Hi Side 1-OUT 2A 86mOhm 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2204 | Americas - 199 |
|
$0.2291 / $0.2774 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO6 | 9 |
|
Buy Now | |
DISTI #
TPS22810TDBVRQ1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1430 |
|
$0.2640 / $0.5180 | Buy Now |
|
LCSC | 2.7V18V 79m 2A 1 SOT-23-6 Power Distribution Switches ROHS | 14981 |
|
$0.1756 / $0.3618 | Buy Now |
|
Vyrian | Interface ICs | 5178 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-6 | 99999 |
|
$0.2310 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22810TDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22810TDBVRQ1
Texas Instruments
Automotive 1-channel, 18-V, 2-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS22810TDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22810TDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22810DRVT | Texas Instruments | $0.5662 | 18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105 | TPS22810TDBVRQ1 vs TPS22810DRVT |
A good PCB layout for the TPS22810TDBVRQ1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded inductor and to keep the device away from high-current carrying traces.
To ensure the TPS22810TDBVRQ1 is properly configured, you should carefully review the datasheet and application notes, and consider factors such as input voltage, output voltage, output current, and switching frequency. You may also want to consult with a Texas Instruments application engineer or use online design tools and calculators to help with the design process.
The TPS22810TDBVRQ1 has a maximum junction temperature of 150°C. To ensure safe operation, you should provide adequate heat sinking, such as a thermal pad or heat sink, and ensure good airflow around the device. You should also monitor the device's temperature and adjust the design as needed to prevent overheating.
To troubleshoot issues with the TPS22810TDBVRQ1, start by reviewing the datasheet and application notes, and checking the device's pinouts and connections. Use an oscilloscope to monitor the device's input and output voltages, and check for signs of oscillation or instability. You may also want to consult with a Texas Instruments application engineer or use online resources and forums for additional guidance.
The TPS22810TDBVRQ1 has built-in ESD protection, but it's still important to take precautions to prevent ESD damage during handling and assembly. Use ESD-safe materials and tools, and ensure that the device is properly grounded during handling. You should also consider adding external ESD protection devices, such as TVS diodes, to further protect the device.