-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22810DRVT by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22810DRVT | Texas Instruments | 18V, 3A, 79mΩ load switch with adjustable rise time, adj. quick output discharge, & thermal shutdown 6-WSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5751
|
Newark | Power Load Switch, 18V, Wson-6, Power Load Switch Type:High Side, Input Voltage:18V, Current Limit:3A, On State Resistance:0.079Ohm, Distribution Switch Case Style:Wson, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Texas Instruments TPS22810DRVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6470 / $1.1200 | Buy Now |
DISTI #
296-46947-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15579 In Stock |
|
$0.5137 / $1.1200 | Buy Now |
DISTI #
595-TPS22810DRVT
|
Mouser Electronics | Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a, load switch with A 595-TPS22810DRVR RoHS: Compliant | 4340 |
|
$0.5040 / $1.1200 | Buy Now |
DISTI #
J56:1989_11525973
|
Arrow Electronics | Power Switch Hi Side 1-OUT 79mOhm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2249 | Europe - 250 |
|
$0.4860 / $0.6026 | Buy Now |
DISTI #
V72:2272_17764870
|
Arrow Electronics | Power Switch Hi Side 1-OUT 79mOhm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 189 |
|
$0.5244 / $0.7443 | Buy Now |
DISTI #
81018040
|
Verical | Power Switch Hi Side 1-OUT 79mOhm 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2248 | Americas - 189 |
|
$0.5244 / $0.6288 | Buy Now |
|
Bristol Electronics | 1602 |
|
RFQ | ||
DISTI #
SMC-TPS22810DRVT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 71 |
|
RFQ | |
|
Vyrian | Interface ICs | 47332 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 6WSON | 2250 |
|
$0.7614 / $1.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22810DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22810DRVT
Texas Instruments
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22810DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22810DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22810TDBVRQ1 | Texas Instruments | Check for Price | Automotive 1-channel, 18-V, 2-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | TPS22810DRVT vs TPS22810TDBVRQ1 |
A good PCB layout for the TPS22810DRVT involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded inductor and to keep the device away from high-frequency signals.
To ensure the TPS22810DRVT is operating within its recommended operating conditions, make sure the input voltage is within the specified range (2.7V to 5.5V), the output voltage is set correctly using the FB pin, and the device is not exposed to excessive temperatures (above 85°C) or humidity.
The TPS22810DRVT can deliver up to 2A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's recommended to check the device's thermal performance and adjust the output current accordingly to prevent overheating.
To troubleshoot issues with the TPS22810DRVT, start by checking the input voltage, output voltage, and output current using an oscilloscope or multimeter. Verify that the device is properly connected and that the PCB layout is correct. Check for signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes for guidance.
The TPS22810DRVT is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, it's recommended to use devices that are specifically designed and qualified for high-reliability or safety-critical use cases.