-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2223ADB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2223ADB-ND
|
DigiKey | IC PWR SWITCH 3:4 24SSOP Min Qty: 88 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6504 In Stock |
|
$3.4100 | Buy Now |
DISTI #
296-13015-5-ND
|
DigiKey | IC PWR SWITCH 3:4 24SSOP Min Qty: 88 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6800 | Buy Now |
DISTI #
595-TPS2223ADB
|
Mouser Electronics | Switch ICs - Various Dual-Slot CardBus In A 595-TPS2223ADBR RoHS: Compliant | 0 |
|
$3.4700 / $3.5900 | Order Now |
DISTI #
86290484
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 6062 |
|
$3.2750 / $4.1000 | Buy Now |
DISTI #
86292337
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0401 | Americas - 180 |
|
$3.2750 / $4.1000 | Buy Now |
DISTI #
86296444
|
Verical | Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0501 | Americas - 142 |
|
$3.2750 / $4.1000 | Buy Now |
|
Rochester Electronics | TPS2223A Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers RoHS: Compliant Status: Active Min Qty: 1 | 6504 |
|
$2.6200 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2223ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2223ADB
Texas Instruments
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET; BREAK-BEFORE-MAKE SWITCHING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPS2223ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2223ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2223ADBG4 | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, SSOP-24 | TPS2223ADB vs TPS2223ADBG4 |
TPS2223ADBG4 | Texas Instruments | Check for Price | Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85 | TPS2223ADB vs TPS2223ADBG4 |
TPS2223ADBR | Texas Instruments | Check for Price | Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85 | TPS2223ADB vs TPS2223ADBR |
The maximum input voltage that can be applied to the TPS2223ADB is 15V, but it's recommended to keep it below 12V for reliable operation.
To ensure fast switching, make sure to use a low-ESR output capacitor, minimize the PCB trace inductance, and use a pull-up resistor on the enable pin (EN) to reduce the rise time.
The minimum input voltage required for the TPS2223ADB to operate is 2.7V, but it's recommended to keep it above 3V for reliable operation.
No, the TPS2223ADB is a low-side switch, meaning it can only switch the ground connection of a load. It's not suitable for high-side switching applications.
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout x Rds(on), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Rds(on) is the on-state resistance of the switch.