-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2201IDBR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86290746
|
Verical | Dual Slot Current Limit Switches RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1801 | Americas - 4000 |
|
$8.8250 / $10.3875 | Buy Now |
|
Bristol Electronics | 1353 |
|
RFQ | ||
|
Quest Components | 1044 |
|
$7.8960 / $15.0400 | Buy Now | |
|
Rochester Electronics | PC Card Power Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$6.6500 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2201IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2201IDBR
Texas Instruments
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPS2201IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2201IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2201IDBG4 | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | TPS2201IDBR vs TPS2201IDBG4 |
TPS2201IDB | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, SSOP-30 | TPS2201IDBR vs TPS2201IDB |
TPS2205IDF | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 | TPS2201IDBR vs TPS2205IDF |
TPS2201IDFLE | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | TPS2201IDBR vs TPS2201IDFLE |
TPS2205IDBR | Texas Instruments | Check for Price | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85 | TPS2201IDBR vs TPS2205IDBR |
TPS2205IDAP | Texas Instruments | Check for Price | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP | TPS2201IDBR vs TPS2205IDAP |
TPS2201IDBRG4 | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, SSOP-30 | TPS2201IDBR vs TPS2201IDBRG4 |
TPS2205QDF | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SOP-30 | TPS2201IDBR vs TPS2205QDF |
TPS2205IDFLE | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SSOP-30 | TPS2201IDBR vs TPS2205IDFLE |
TPS2201IDFR | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | TPS2201IDBR vs TPS2201IDFR |
The TPS2201IDBR can drive up to 10,000 pF of capacitive load, but it's recommended to limit it to 4,700 pF for optimal performance.
To ensure fast and efficient switching, make sure to use a low-ESR output capacitor, minimize the PCB trace inductance, and use a high-quality input capacitor.
A 1-10 μF ceramic or film capacitor with an ESR of less than 1 Ω is recommended for the input capacitor. This helps to filter out noise and ensure stable operation.
The TPS2201IDBR is rated for operation up to 85°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation.
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and use a reset or shutdown signal to protect the TPS2201IDBR.