-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2151IPWPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48726-1-ND
|
DigiKey | IC USB ADJ LDO 5V HP 14-HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$1.9103 / $3.5900 | Buy Now |
DISTI #
595-TPS2151IPWPR
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2151IPWP RoHS: Compliant | 2521 |
|
$1.8400 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2151IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2151IPWPR
Texas Instruments
2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.3% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2151IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2151IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2151IPWPG4 | Texas Instruments | Check for Price | Adjustable LDO Plus 5V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 | TPS2151IPWPR vs TPS2151IPWPG4 |
TPS2151IPWPRG4 | Texas Instruments | Check for Price | Adjustable LDO Plus 5V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 | TPS2151IPWPR vs TPS2151IPWPRG4 |
TPS2141IPWPR | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2151IPWPR vs TPS2141IPWPR |
TPS2140IPWP | Texas Instruments | Check for Price | Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 | TPS2151IPWPR vs TPS2140IPWP |
TPS2141IPWPG4 | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2151IPWPR vs TPS2141IPWPG4 |
TPS2140IPWPR | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2151IPWPR vs TPS2140IPWPR |
The TPS2151IPWPR can handle a maximum current of 2A per channel, with a total current limit of 4A for both channels combined.
The TPS2151IPWPR can be configured for high-side or low-side switching by connecting the EN pin to a logic high or logic low, respectively. Additionally, the device can be configured for automatic switching between high-side and low-side switching using the EN pin and the FLT pin.
The FLT pin is a fault detection pin that indicates when an overcurrent or overvoltage condition has occurred. It can be used to trigger an interrupt or reset the device.
The TPS2151IPWPR has built-in overcurrent protection that can be enabled by connecting a sense resistor to the IS pin. The device will limit the current to the programmed value when an overcurrent condition is detected.
The TPS2151IPWPR has an operating temperature range of -40°C to 85°C.