-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.15A loading, 340mΩ USB power switch, active-low + 3.3V LDO shared input with switches 8-HVSSOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2149IDGN by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2149IDGN-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 228 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1946 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-13388-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 228 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5970 | Buy Now |
DISTI #
595-TPS2149IDGN
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.3V LDO + Dual Swit ch RoHS: Compliant | 0 |
|
$1.4900 / $4.2300 | Order Now |
DISTI #
86292767
|
Verical | USB Power Switch Dual 5.5V 0.4A 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 | Americas - 753 |
|
$1.2750 / $1.5125 | Buy Now |
DISTI #
86290416
|
Verical | USB Power Switch Dual 5.5V 0.4A 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1101 | Americas - 415 |
|
$1.2750 / $1.5125 | Buy Now |
|
Bristol Electronics | 841 |
|
RFQ | ||
|
Rochester Electronics | TPS2149 3.3V LDO + Dual Switch For USB Hubs, Active-Low Enables RoHS: Compliant Status: Active Min Qty: 1 | 1946 |
|
$1.0200 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2149IDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2149IDGN
Texas Instruments
2-ch, 0.15A loading, 340mΩ USB power switch, active-low + 3.3V LDO shared input with switches 8-HVSSOP -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.4 V | |
Output Voltage2-Min | 3.2 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2149IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2149IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2149IDGNG4 | Texas Instruments | Check for Price | 3.3V LDO + Dual Switch For USB Hubs, Active-Low Enables 8-MSOP-PowerPAD -40 to 85 | TPS2149IDGN vs TPS2149IDGNG4 |
The TPS2149IDGN has a maximum current rating of 2A per channel, but it's recommended to limit the current to 1.5A per channel for optimal performance and thermal considerations.
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. Use thermal vias, thermal pads, and a heat sink if necessary. Keep the device away from other heat sources, and ensure good airflow around the device.
The recommended input capacitance value for the TPS2149IDGN is 10uF to 22uF, with an ESR (Equivalent Series Resistance) of less than 100mΩ. This helps to filter out noise and ensure stable operation.
Yes, the TPS2149IDGN is designed for hot-swapping applications. It has built-in overcurrent protection, undervoltage lockout, and soft-start features that make it suitable for hot-swapping scenarios.
The enable pins (EN1 and EN2) are active-high inputs. To enable a channel, drive the corresponding enable pin high (VCC or logic high). To disable a channel, drive the enable pin low (GND or logic low). Make sure to use a pull-down resistor on the enable pins to prevent unwanted enabling.