Part Details for TPS2140IPWPRG4 by Texas Instruments
Results Overview of TPS2140IPWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2140IPWPRG4 Information
TPS2140IPWPRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2140IPWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 645 |
|
RFQ |
Part Details for TPS2140IPWPRG4
TPS2140IPWPRG4 CAD Models
TPS2140IPWPRG4 Part Data Attributes
|
TPS2140IPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2140IPWPRG4
Texas Instruments
Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS2140IPWPRG4
This table gives cross-reference parts and alternative options found for TPS2140IPWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2140IPWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2150IPWPR | Texas Instruments | $1.6059 | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2150IPWPR |
TPS2141IPWP | Texas Instruments | $1.9264 | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2141IPWP |
TPS2150IPWP | Texas Instruments | $1.9264 | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2150IPWP |
TPS2151IPWP | Texas Instruments | $2.9592 | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2151IPWP |
TPS2140IPWPG4 | Texas Instruments | Check for Price | 0.9 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO14, GREEN, PLASTIC, HTSSOP-14 | TPS2140IPWPRG4 vs TPS2140IPWPG4 |
TPS2140IPWPR | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2140IPWPR |
TPS2141IPWPG4 | Texas Instruments | Check for Price | 2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-low + adjustable output LDO 14-HTSSOP -40 to 110 | TPS2140IPWPRG4 vs TPS2141IPWPG4 |
TPS2150IPWPRG4 | Texas Instruments | Check for Price | 0.9 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO14, GREEN, PLASTIC, HTSSOP-14 | TPS2140IPWPRG4 vs TPS2150IPWPRG4 |