-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2121RUXT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53412-1-ND
|
DigiKey | PWR MGMT BATTERY MGMT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170 In Stock |
|
$1.2477 / $2.4600 | Buy Now |
DISTI #
595-TPS2121RUXT
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.7-V , to 22-V 56-m? 4.5-A power A 595-TPS2121RUXR RoHS: Compliant | 15604 |
|
$1.2800 / $2.4600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Cytech Systems Limited | PWR MGMT BATTERY MGMT | 500 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 6697 |
|
RFQ | |
|
Win Source Electronics | PWR MGMT BATTERY MGMT / OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5) | 28780 |
|
$0.7701 / $0.9946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2121RUXT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2121RUXT
Texas Instruments
2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-16 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS2121RUXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2121RUXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65235-1RUKT | Texas Instruments | $1.5219 | LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 | TPS2121RUXT vs TPS65235-1RUKT |
TPS2121RUXR | Texas Instruments | Check for Price | 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 | TPS2121RUXT vs TPS2121RUXR |
HIP1015CB | Renesas Electronics Corporation | Check for Price | Power Supply Support Circuit | TPS2121RUXT vs HIP1015CB |
ISL6115CB | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TPS2121RUXT vs ISL6115CB |
ISL6115CBZA | Intersil Corporation | Check for Price | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | TPS2121RUXT vs ISL6115CBZA |
ISL6115CB | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TPS2121RUXT vs ISL6115CB |
HIP1015CB | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TPS2121RUXT vs HIP1015CB |
ISL6115CBZA-T7 | Renesas Electronics Corporation | Check for Price | Power Supply Support Circuit | TPS2121RUXT vs ISL6115CBZA-T7 |
HIP1015CB-T | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TPS2121RUXT vs HIP1015CB-T |
ISL6115CB-T | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TPS2121RUXT vs ISL6115CB-T |
The maximum current rating of the TPS2121RUXT is 2A per channel, with a total current limit of 4A for both channels combined.
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and ensure good airflow around the device. The junction-to-ambient thermal resistance (RθJA) is 30°C/W.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and in a low-power state.
The output voltage of the TPS2121RUXT can be configured using an external resistor divider network connected to the FB (feedback) pin. The output voltage is determined by the ratio of the resistors in the divider network.
The minimum input voltage required for the TPS2121RUXT is 2.7V, but it is recommended to use an input voltage of at least 3.0V to ensure proper operation.