-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active low enable and comm. 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2100DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2100DBVT-ND
|
DigiKey | IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23983 In Stock |
|
$1.6500 | Buy Now |
DISTI #
296-TPS2100DBVTCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.2569 / $2.4800 | Buy Now |
DISTI #
595-TPS2100DBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2100DBVR RoHS: Compliant | 0 |
|
$1.2500 / $2.4800 | Order Now |
DISTI #
86293050
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1201 | Americas - 10500 |
|
$1.4625 / $1.9875 | Buy Now |
DISTI #
86290391
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0701 | Americas - 4983 |
|
$1.6500 / $1.9875 | Buy Now |
DISTI #
86296370
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0501 | Americas - 3250 |
|
$1.6500 / $1.9875 | Buy Now |
DISTI #
86291445
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$1.6500 / $1.9875 | Buy Now |
DISTI #
86296698
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0401 | Americas - 1250 |
|
$1.6500 / $1.9875 | Buy Now |
DISTI #
86292750
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0601 | Americas - 1250 |
|
$1.6500 / $1.9875 | Buy Now |
DISTI #
87073886
|
Verical | Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0201 | Americas - 250 |
|
$1.9875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2100DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2100DBVT
Texas Instruments
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active low enable and comm. 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2100DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2100DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2100DBVR | Texas Instruments | $0.9764 | 2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active low enable and comm. 5-SOT-23 -40 to 85 | TPS2100DBVT vs TPS2100DBVR |
TPS2100DBVTG4 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS2100DBVT vs TPS2100DBVTG4 |
TPS2100D | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | TPS2100DBVT vs TPS2100D |
TPS2100DR | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | TPS2100DBVT vs TPS2100DR |