-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2069CDGNR-2 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2069CDGNR-2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.3504 / $0.8100 | Buy Now |
DISTI #
595-TPS2069CDGNR-2
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Ch Current-Ltd U SB Pwr Disti Switch A 595-TPS2069CDGN-2 RoHS: Compliant | 19022 |
|
$0.3420 / $0.8100 | Buy Now |
|
LCSC | 4.5V5.5V 69m Active High 1.5A 1 High-side switch MSOP-8-EP Power Distribution Switches ROHS | 133 |
|
$0.7695 / $1.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2069CDGNR-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2069CDGNR-2
Texas Instruments
1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2069CDGNR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2069CDGNR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2069CDGN-2 | Texas Instruments | Check for Price | 1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 | TPS2069CDGNR-2 vs TPS2069CDGN-2 |
The maximum capacitance depends on the application and the desired performance. However, as a general guideline, TI recommends using capacitors with a capacitance of 10uF or less to ensure stability and optimal performance.
To ensure stability, follow the layout guidelines in the datasheet, use a low-ESR capacitor, and add a 1kΩ to 10kΩ resistor in series with the capacitor to dampen oscillations. Additionally, ensure the input voltage is within the recommended range and the output is properly decoupled.
The minimum input voltage required for the TPS2069CDGNR-2 to operate is 2.7V. However, the device can operate down to 2.5V with reduced performance and efficiency.
The TPS2069CDGNR-2 is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. For high-temperature applications, consider using a device with a higher temperature rating or implementing thermal management techniques.
The output voltage of the TPS2069CDGNR-2 is determined by the resistor divider network connected to the FB pin. Use the formula: Vout = 1.2V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.