-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2069CDGN-2 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35616-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42842 In Stock |
|
$0.3962 / $0.8100 | Buy Now |
DISTI #
595-TPS2069CDGN-2
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Ch Current-Ltd U SB Pwr Disti Switch A 595-TPS2069CDGNR-2 RoHS: Compliant | 0 |
|
$0.3960 / $0.8000 | Order Now |
|
Rochester Electronics | TPS2069C-2 Single Channel, Current-Limited USB Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 144 |
|
$0.3329 / $0.5369 | Buy Now |
|
Vyrian | Other Function Semiconductors | 51738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2069CDGN-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2069CDGN-2
Texas Instruments
1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2069CDGN-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2069CDGN-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2069CDGNR-2 | Texas Instruments | Check for Price | 1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 | TPS2069CDGN-2 vs TPS2069CDGNR-2 |
The maximum current rating of the TPS2069CDGN-2 is 2A per channel, with a total current limit of 4A for both channels.
To ensure safe operation, ensure that the device is operated within the recommended operating temperature range of -40°C to 85°C, and that the thermal pad is properly connected to a heat sink or a thermal relief pattern on the PCB.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and all outputs are turned off.
The output voltage of the TPS2069CDGN-2 can be configured using external resistors connected to the FB (feedback) pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
The PG pin is an open-drain output that indicates when the output voltage is within regulation. When the output voltage is within regulation, the PG pin is high, and when the output voltage is out of regulation, the PG pin is low.