-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2065DR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008883RL
|
Farnell | IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1071 |
|
$0.5572 / $0.7204 | Buy Now |
DISTI #
3008883
|
Farnell | IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1071 |
|
$0.5572 / $1.1237 | Buy Now |
DISTI #
296-17315-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5146 In Stock |
|
$0.5300 / $1.2300 | Buy Now |
DISTI #
2156-TPS2065DR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.7500 | Buy Now |
DISTI #
595-TPS2065DR
|
Mouser Electronics | Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr -Dstibtn Switches A 595-TPS2065D RoHS: Compliant | 4147 |
|
$0.5300 / $1.2300 | Buy Now |
DISTI #
86038047
|
Verical | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.8976 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 1544 |
|
$0.3822 / $1.4700 | Buy Now | |
|
Quest Components | 1434 |
|
$0.6213 / $1.7750 | Buy Now | |
|
Rochester Electronics | TPS2065 Single 1A Current-Limited, Power-Distribution Switches for USB Applications RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.4452 / $0.7181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2065DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2065DR
Texas Instruments
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2065DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2065DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2065DG4R | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8 | TPS2065DR vs TPS2065DG4R |
The maximum current rating of the TPS2065DR is 2A, but it can deliver up to 3A for short durations.
Ensure good thermal contact between the device and a heat sink, and keep the ambient temperature below 85°C to prevent overheating.
The EN (enable) pin is used to turn the device on or off. When EN is low, the device is in shutdown mode and consumes minimal power.
No, the TPS2065DR is a low-side switch, meaning it can only switch the ground connection of a load. For high-side switching, a different device is required.
Use a flyback diode or a TVS (transient voltage suppressor) in parallel with the load to protect the device from voltage spikes caused by inductive kickback.