-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2065DG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CURRENT-LIMITED, POWER-DISTRIBUTION SWITCH Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2065DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2065DG4
Texas Instruments
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2065DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2065DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2065DGNR-1 | Texas Instruments | $0.6835 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, output discharge 8-HVSSOP -40 to 125 | TPS2065DG4 vs TPS2065DGNR-1 |
TPS2065DGN | Texas Instruments | $0.9010 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | TPS2065DG4 vs TPS2065DGN |
TPS2065DR | Texas Instruments | $2.4089 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | TPS2065DG4 vs TPS2065DR |
TPS2065DGNG4R | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | TPS2065DG4 vs TPS2065DGNG4R |
TPS2065DBV | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN, Power Management Circuit | TPS2065DG4 vs TPS2065DBV |
TPS2065DGNR-1G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | TPS2065DG4 vs TPS2065DGNR-1G4 |
TPS2065DGN-1G4 | Texas Instruments | Check for Price | Current-Limited, Power-Distribution Switches with Output Discharge resistor 8-MSOP-PowerPAD -40 to 85 | TPS2065DG4 vs TPS2065DGN-1G4 |
The TPS2065DG4 can handle a maximum capacitive load of 10,000 μF. However, it's recommended to limit the capacitive load to 4,700 μF to ensure stable operation.
To ensure quick and reliable turn-on, make sure to decouple the input voltage with a 1-μF to 10-μF ceramic capacitor, and use a pull-up resistor of 1 kΩ to 10 kΩ on the EN pin.
The TPS2065DG4 can operate with an input voltage as low as 2.7 V, but it's recommended to use a minimum input voltage of 3.0 V to ensure reliable operation.
The TPS2065DG4 is rated for operation up to 85°C, but it's recommended to derate the output current by 1.5 mA/°C above 70°C to ensure reliable operation.
To prevent overheating, make sure to provide adequate heat sinking, use a thermally conductive PCB material, and avoid operating the device at maximum output current for extended periods.