-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2041D by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2041D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12725 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-3394-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$5.1900 | Buy Now |
DISTI #
595-TPS2041D
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Hi R 595-TPS2041BD RoHS: Compliant | 323 |
|
$3.5400 / $5.1900 | Buy Now |
DISTI #
86035889
|
Verical | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1101 | Americas - 7128 |
|
$2.8125 / $3.3375 | Buy Now |
DISTI #
86037419
|
Verical | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1001 | Americas - 4764 |
|
$2.8125 / $3.3375 | Buy Now |
DISTI #
86037078
|
Verical | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0601 | Americas - 740 |
|
$2.8125 / $3.3375 | Buy Now |
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 900 |
|
$2.5875 / $5.1750 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 144 |
|
$1.9425 / $3.1500 | Buy Now |
|
Rochester Electronics | Power-Distribution Switch, SOIC-8 RoHS: Compliant Status: Active Min Qty: 1 | 12725 |
|
$2.2500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2041D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2041D
Texas Instruments
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-10-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for TPS2041D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2041D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2041DRG4 | Texas Instruments | Check for Price | 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | TPS2041D vs TPS2041DRG4 |
The maximum current rating of the TPS2041D is 2A per channel, with a total current limit of 4A for both channels combined.
To ensure proper thermal management, it is recommended to provide a heat sink or thermal pad to the exposed thermal pad on the bottom of the package, and to keep the ambient temperature below 85°C.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and all outputs are turned off.
The output voltage of the TPS2041D can be configured using external resistors connected to the FB (feedback) pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
The minimum input voltage required for the TPS2041D is 2.7V, but it is recommended to use an input voltage of at least 3.3V for optimal performance.