-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2032D by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5721
|
Newark | Ic, 1.5A Power Dist Switch 8-Soic, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.033Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Texas Instruments TPS2032D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4600 / $3.3900 | Buy Now |
DISTI #
2156-TPS2032D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8746 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-2567-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
882 In Stock |
|
$1.2338 / $2.4300 | Buy Now |
DISTI #
595-TPS2032D
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.1A 2.7-5.5V Sngl H i-Side MOSFET A 595-TPS2032DR RoHS: Compliant | 435 |
|
$1.2000 / $2.4300 | Buy Now |
DISTI #
J56:1989_00138291
|
Arrow Electronics | USB Power Switch Single 5.5V 1.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks | Europe - 150 |
|
$1.0599 | Buy Now |
DISTI #
86047497
|
Verical | USB Power Switch Single 5.5V 1.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 194 Package Multiple: 1 | Americas - 5292 |
|
$1.1983 / $1.9375 | Buy Now |
DISTI #
86047066
|
Verical | USB Power Switch Single 5.5V 1.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 0601 | Americas - 1800 |
|
$1.1983 / $1.9375 | Buy Now |
DISTI #
86047231
|
Verical | USB Power Switch Single 5.5V 1.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1101 | Americas - 1436 |
|
$1.1983 / $1.9375 | Buy Now |
DISTI #
86037109
|
Verical | USB Power Switch Single 5.5V 1.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1001 | Americas - 218 |
|
$1.1983 / $1.9375 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2032D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2032D
Texas Instruments
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2032DRG4 | Texas Instruments | Check for Price | 1.1A, 2.7-5.5V Single Hot-Swap IC High-Side MOSFET, Fault Report, Act-High Enable 8-SOIC -40 to 85 | TPS2032D vs TPS2032DRG4 |
The maximum current rating of the TPS2032D is 2A, but it can handle up to 3A for short durations (less than 10ms) with proper thermal management.
Proper thermal management involves providing a heat sink or a thermal pad to dissipate heat, and ensuring good airflow around the device. The thermal pad should have a thermal resistance of less than 10°C/W.
The minimum input voltage required for the TPS2032D to operate is 2.7V, but it's recommended to use a minimum of 3V to ensure proper operation.
The TPS2032D is rated for operation up to 85°C, but it can be used in high-temperature environments up to 125°C with derating. However, the maximum junction temperature should not exceed 150°C.
The TPS2032D has built-in overvoltage protection, but it's recommended to add external protection such as a TVS diode or a zener diode to protect against high-voltage transients.