-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 1.5-A, 35-mΩ, load switch 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2013ADR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2013ADR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34036 In Stock |
|
$1.6000 | Buy Now |
DISTI #
296-48723-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1073 In Stock |
|
$1.2184 / $2.4200 | Buy Now |
DISTI #
595-TPS2013ADR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.6A 2.7-5.5V Single Hi-Side MOSFET A 595-TPS2013AD RoHS: Compliant | 583 |
|
$1.1800 / $2.2800 | Buy Now |
DISTI #
V72:2272_07410558
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 37mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1598 |
|
$1.0718 / $1.3018 | Buy Now |
DISTI #
86292020
|
Verical | Power Switch Hi Side 1-OUT 0A 37mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0201 | Americas - 34036 |
|
$1.1958 / $1.9250 | Buy Now |
DISTI #
66196622
|
Verical | Power Switch Hi Side 1-OUT 0A 37mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2252 | Americas - 1598 |
|
$1.0718 / $1.3018 | Buy Now |
|
Rochester Electronics | TPS2013A 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 34036 |
|
$0.9566 / $1.5400 | Buy Now |
DISTI #
TPS2013ADR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.9740 / $1.2400 | Buy Now |
|
LCSC | 2.7V5.5V 33m Active Low 1.5A 1 High-side switch SOIC-8 Power Distribution Switches ROHS | 228 |
|
$2.4456 / $3.1547 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18347 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2013ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2013ADR
Texas Instruments
5.5-V, 1.5-A, 35-mΩ, load switch 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The TPS2013ADR can handle input voltages up to 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize the inductance in the layout.
The TPS2013ADR can provide up to 1A of output current, but it's recommended to keep it below 800mA for optimal performance and to prevent overheating.
The output voltage of the TPS2013ADR can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
The EN (enable) pin is used to turn the device on or off. When the EN pin is pulled low, the device is in shutdown mode and consumes very low quiescent current. When the EN pin is pulled high, the device is enabled and operates normally.