-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 1.2-A, 95-mΩ, load switch 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2011D by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3386-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14721 In Stock |
|
$2.0313 / $3.4500 | Buy Now |
DISTI #
2156-TPS2011D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4212 In Stock |
|
$1.9100 | Buy Now |
DISTI #
595-TPS2011D
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET A 595-TPS2011AD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07410544
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 140mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 123 |
|
$0.4558 / $1.6382 | Buy Now |
DISTI #
86047145
|
Verical | Power Switch Hi Side 1-OUT 0A 140mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 4095 |
|
$1.8375 / $2.1875 | Buy Now |
DISTI #
89001771
|
Verical | Power Switch Hi Side 1-OUT 0A 140mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 123 |
|
$1.6382 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 166 |
|
$2.4143 / $3.9150 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 12 |
|
$1.9575 / $3.9150 | Buy Now |
|
Rochester Electronics | TPS2011 1.2A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4212 |
|
$1.4700 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2011D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2011D
Texas Instruments
5.5-V, 1.2-A, 95-mΩ, load switch 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2011D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2011D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2011APWP | Texas Instruments | $1.0754 | 5.5-V, 0.6-A, 35-mΩ, load switch 14-HTSSOP -40 to 85 | TPS2011D vs TPS2011APWP |
The maximum input voltage that can be applied to the TPS2011D is 18V, but it's recommended to keep it below 15V for reliable operation.
To ensure proper power-up and configuration, follow the recommended power-up sequence: VCC, then EN, then IN. Also, make sure to connect the EN pin to a valid logic level (either GND or VCC) to avoid undefined behavior.
The EN (enable) pin is used to turn the device on or off. Connect EN to VCC to enable the device, or to GND to disable it. Use a logic-level signal to control the EN pin, and avoid floating the pin to prevent undefined behavior.
The output voltage of the TPS2011D is regulated to 3.3V or 5V, depending on the version. Ensure that your load can handle the output voltage and current rating of the device. Also, be aware of the output voltage tolerance and adjust your design accordingly.
The TPS2011D has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. Ensure good thermal design practices, such as providing adequate heat sinking and airflow, to prevent overheating and thermal shutdown.