-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2001CDGNR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39350-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8097 In Stock |
|
$0.3739 / $0.8600 | Buy Now |
DISTI #
595-TPS2001CDGNR
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2001CDGN RoHS: Compliant | 3026 |
|
$0.2240 / $0.8600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 1318 |
|
$1.0410 / $2.7760 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 192 |
|
$0.2940 / $0.9800 | Buy Now |
DISTI #
SMC-TPS2001CDGNR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90000 |
|
RFQ | |
|
LCSC | 4.5V5.5V 72m Active High 2A 1 High-side switch MSOP-8-EP Power Distribution Switches ROHS | 890 |
|
$0.1810 / $0.3376 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2001CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2001CDGNR
Texas Instruments
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.45 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The TPS2001CDGNR can handle input voltages up to 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF capacitor between the VIN and GND pins.
The TPS2001CDGNR can operate with input voltages as low as 2.7V, but the output voltage regulation may not be as accurate below 3.5V.
The TPS2001CDGNR is rated for operation up to 125°C, but its performance may degrade above 85°C. Ensure proper heat sinking and thermal management to maintain reliability.
The output voltage (VOUT) can be calculated using the formula: VOUT = 1.24V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.