-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2001CDGKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29959-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3739 / $0.8600 | Buy Now |
DISTI #
595-TPS2001CDGKR
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Channel Crnt-Ltd USB Pwr Dist Switch A 595-TPS2001CDGK RoHS: Compliant | 0 |
|
$0.3700 / $0.8600 | Order Now |
|
LCSC | 4.5V5.5V 72m Active High 1A 1 VSSOP-8-0.65mm Power Distribution Switches ROHS | 758 |
|
$0.2790 / $0.3294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2001CDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2001CDGKR
Texas Instruments
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.45 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum input voltage that can be applied to the TPS2001CDGKR is 12V, but it's recommended to keep it below 10V for reliable operation.
To ensure quick and efficient switching, make sure to provide a clean and stable input voltage, use a low-ESR output capacitor, and minimize the PCB trace inductance.
The EN pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and the output is turned off.
The output voltage of the TPS2001CDGKR is determined by the input voltage and the internal voltage divider. The output voltage is approximately 1.5V to 5.5V, depending on the input voltage and the resistive divider ratio.
The maximum output current that the TPS2001CDGKR can provide is 1A, but it's recommended to keep the output current below 500mA for reliable operation.