Part Details for TPS-3MM-12 by PennEngineering (PEM)
Results Overview of TPS-3MM-12 by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS-3MM-12 Information
TPS-3MM-12 by PennEngineering (PEM) is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5211-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 3MM, 85MΩ, no lossy | |
027-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3SE0,0PWR. | |
027-6A03-AL0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11SE,0PWR. |
Price & Stock for TPS-3MM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-TPS-3MM-12
|
Mouser Electronics | Mounting Hardware FHS-3MM-12 W/TAPER RoHS: Compliant | 1000 |
|
$0.1210 / $0.2900 | Buy Now |
|
Bisco Industries | 410 |
|
Buy Now | ||
DISTI #
87859982
|
Verical | TPS-3MM-12 Min Qty: 90 Package Multiple: 1 | Americas - 410 |
|
$0.8966 | Buy Now |
DISTI #
PEMTPS-3MM-12
|
DB Roberts | PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothly | 27479 |
|
$0.0827 / $0.1110 | Buy Now |