Part Details for TPS-25 by Cooper Industries
Results Overview of TPS-25 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS-25 Information
TPS-25 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for TPS-25
TPS-25 CAD Models
Resources and Additional Insights for TPS-25
Reference Designs related to TPS-25
-
PMP40269 USB Type-C™ DFP 5V 1.5A + USB Type-A 5V 2.4A 车载充电器参考设计
PMP40269 是一种双端口车载充电器参考设计。它具有 USB Type-C™ 端口和 USB Type-A 端口。USB Type-C 端口可为 USB Type-C 设备提供 5V 1.5A 输出。Type-A 端口可提供 5V 2.4A 输出,还能在使用长电缆将智能手机或平板电脑连接到端口时补偿对电压降的影响。它具有良好的系统可靠性,并提供集成的 IEC ESD 保护和 VBUS 短路保护。在 12V 输入时采用 USB 开关的情况下,解决方案效率高于 91%。
-
Automotive USB Type-C™ DFP 5V 3A + USB Type-A 5V 2.4A Charger Reference Design
PMP40286 is a dual port car charger reference design. The output goes to a 5V 3A USB Type-C™ port and a 5V 2.4A USB type-A port. The USB Type-C port can be backwards compliant with BC1.2 and DCP configurations. The type-A port is capable of compensating for the effects on voltage droop when a smartphone or tablet is connected to the USB charger using a long cable. The solution efficiency is greater than 91% after USB switches at 12V input.
-
Automotive USB Charger with Linear Droop Compensation Reference Design
The PMP4425 reference design provides detailed data for evaluating and verifying a USB charger: which uses a USB charge controller: a buck converter and a shunt amplifier. Additionally the design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help of the shunt amplifier: the design is capable of compensating for the effects on Vdroop when a smartphone / tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length. Compliance wtih almost all major smartphone / tablet manufacturers is supported due to programmable current limit up to 2.1 A: BC 1.2 compliant devices are supported as well as D+/D- divider modes of 2.7V/2.7V and 1.2V.
-
PMP4650 13V - 110V 输入 12V 输出 1A
此隔离反向可在 13V 至 130V 输入电压范围内工作,提供 12V @ 750mA 的电流。250KHz 开关频率可与小型变压器配合使用。
- PMP2445 用于汽车音频的多相升压 (24V@13A)
-
Automotive USB Charger with Linear Droop Compensation Reference Design
The TIDA-00160 reference design provides detailed data for evaluating and verifying a USB charger: which uses a USB charge controller: a buck controller and a shunt amplifier.This design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help of the shunt amplifier: the design aims to compensate the effects on Vdroop when the smartphone/tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length.
-
Automotive Dual USB Type-C™ PD DFP 5/9/12/15V Output Car Charger Reference Design
PMP40312 is a dual port USB Type-C™ PD car charger reference design. The design's normal input voltage range is from 9V to 14.5V: and the maximum input voltage can be to 42V.The pure analog configuration for the USB type-C source controller--TPS25740B makes the PD negotiation easy. The solution supports 4 sets of output voltage options including 5V/9V/12V/15V. Each port provides a maximum of 32.5W output power for the USB Type-C device. This solution achieves high efficiency as a SMBus battery Buck-Boost charge controller BQ25700A and I2C battery Buck-Boost Charge Controller BQ25703A are implemented in the design.
-
30-W/in3: 94% Efficiency: 65-W USB Type-C PD AC/DC adapter reference design
This fully tested: USB power delivery reference design is a high efficiency: high power density: AC/DC adapter solution with a wide input voltage range (85 - 265VAC) for laptop adapters and smartphone charger applications. It adopts active-clamp-flyback topology controlled by TI’s newest ACF controller UCC28780 as the mainly power supply stage. This design uses TPS25740B: TI’s PD source controller: to achieve a full PD 2.0 function. The design achieves a peak efficiency of 94% at a very high switching frequency. The design’s power density is increased to 30 W/in3: which is much higher than traditional solutions.
-
TIDA-01064 具有 MOSFET 的低 BOM 成本交流固态继电器参考设计
采用 MOSFET 参考设计的低成本交流固态继电器是单个继电器的替代产品,可实现高效的电源管理,适用于在恒温器应用中以低功耗继电器替代标准机电式继电器。此 SSR 参考设计是自供电 SSR 的基础模型,可为低成本恒温器提供低成本解决方案。
-
60W USB Type C Car Charger Reference Design
The PMP20774 reference design is a universal USB Type C Charger utilizing the LM5175 DCDC and TPS25740B PD controller for aftermarket car charger applications. This design has a minimum operating input voltage of 6V and a maximum input voltage of 40V. The design is capable of sourcing 3A continuous current at 5Vout: 9Vout: 15Vout and 20Vout. Switching frequency is set to 350kHz. Waveforms were taken at 12V and 24V input.
-
USB-C DFP: 5V/3A Out: Universal AC Input Reference Design
This power reference design provides 5V/15W over USB-C from a universal AC input range of 85-265VAC. The UCC24636 synchronous rectifer driver and CSD18540Q5B MOSFET allow this design to provide 84% average efficiency. The TPS25810 provides the PD port control over the USB-C output connector.
-
Automotive Input Dual Port USB Type C Charger Reference Design
PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal: load dump to 40V). The output goes to two USB Type ports: each of these ports supplies 5V. The desgin supports 3A on one port and 1.5A on the other port. The DC/DC portion of the design is rated for 5A total current. The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations.
-
TIDA-00258 超级电容管理器
The Supercapacitor Manager is a fully integrated, single-chip, solution that provides a rich array of features for managing, charge control, monitoring, and protection, for either 2, 3, 4 or 5 series Supercapacitors with individual capacitor monitoring and balancing or up to 9 series capacitors w
-
PMP12004-HE 为 Xilinx Zynq UltraScale+ 远程无线电头端 (RRH) 或回程 (BH) 供电的参考设计
This design for powering Xilinx Zynq UltraScale+ (www.xilinx.com/power) Remote Radio Heads (RRH) features the TPS6508640 and is a small and highly efficient solution. The PMIC reduces size, cost, and power loss by having integrated rails into 1 device, high switching frequency and separate rails for core supplies.
-
DLP4500-C350REF DLP 0.45 WXGA 芯片组参考设计
This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI a
-
USB-C: DFP: 5V/3A Out: 85-265VAC In: Adapter: Low Cost Reference Design
The PMP11124 reference design uses the UCC28700 and TPS25810 to provide an isolated 5V at 3A over a USB type C interface. The UCC28700 implements primary-side regulation: eliminating the need for an opto-coupler and reducing the size and cost of the design. Cost is further minimized by using an output diode instead of a synchronous rectifier.
-
USB Type-C™ DFP 5V3A Charger Reference Design
The PMP11594 is a low cost 5V3A charger reference design which provides Type C DFP feature and is compliant with BC1.2 device. The design includes a non-synchronous step-down regulator LMR14030 and highly integrated USB type-C controller TPS25810. The PMP11594 demonstrates high efficiency: good line/load regulation and thermal performance.
-
TIDA-00709 适用于 PSU 且效率大于 90% 的 36W 通用输入双输出辅助电源参考设计
TIDA-00709 是一种采用通用直流输入的 36W 双输出辅助电源,面向服务器和电信电源。此参考设计是使用 UCC28740 恒定电压/恒定电流 (CV-CC) 反激式控制器来实现的准谐振 (QR) 反激式转换器,具有针对电压的光耦合反馈和针对电流的初级侧调节 (PSR)。为了提高效率,TIDA-00709 将同步整流器与同步控制器 UCC24636 和低 RDS(on) MOSFET 结合使用,从而实现 12V_ISO/2.75A 主输出。此设计小巧而经济,具有几乎所有的必要内置保护机制,例如针对输出过压和短路的保护。此外,该设计具有内置电子保险丝,用于在 12V 主输出电压轨上实现故障隔离,而不影响任何其他输出。
-
USB Type-C DFP Charger 5V3A SSR Control Adapter Reference Design
The PMP4403 is an AC in 5V 3A reference design for USB Type-C™ DFP charger applications. It also is compliant with BC 1.2 devices. The solution is a synchronous rectified QR flyback which uses the UCC28740 and UCC24636. Good regulation and dynamic performance is achieved by using a secondary side regulation controller UCC28740. Also Volt-Second balancing SR controller UCC24636 is adopted in the design to improve the efficiency. The solution easily exceeds DoE Level VI and EU CoC V5 Tier-2 standards.
-
USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically: as well as the output ports.
-
USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
This is a power bank reference design with a USB type C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically: as well as the output ports.
- TIDA-00762 小型 1W 无线电源发送器参考设计
-
PMP7763 具有 30 至 800V 输入和 24V、250mA 输出的高电压隔离式 DC/DC 转换器
PMP7763 是高电压隔离式 DC/DC 反向转换器。输入范围为 30 – 800V,输出为 24V、250mA。其具有高电压延迟电路。二级是无输出反馈控制的开放式环路。但是,初级具有反馈控制。
-
PMP8730 具有同步功能的 6W 汽车类升压 LED 驱动器参考设计
The PMP8730 reference design shows how a 6W automotive LED driver for 200mA load current can be realized. The input voltage can be in a range of 6V to 18V and also withstands surge up to 42V. The LED driver can be synchronized to an external clock.
-
TIDC-CC2650-UTAG SimpleLink™ CC2650 uTag – 超紧凑型 Bluetooth® 智能参考设计
The SimpleLink™ Bluetooth® Smart CC2650 uTag (or microtag) is an ultra-compact reference design for the SimpleLink CC26xx device family. The reference design is suitable for any Internet of Things (IoT) <fo
-
CC1110IIFA-868-915-RD CC1110 IIFA 天线 868/915 MHz 参考设计
采用倒置 F 型天线的 CC1110 参考设计。
-
USB-C DFP 5V3A Charger Reference Design
The PMP4488 is low cost 5V3A charger reference design providing Type C DFP feature and is compliant with BC1.2 device. The design includes a non-synchronous step-down regulator TPS54340 and highly integrated USB type-C controller TPS25810. The PMP4488 demonstrates high efficiency: good line/load regulation and thermal performance.