Part Details for TPMIC5233-5.0YM5 by Tech Public
Results Overview of TPMIC5233-5.0YM5 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPMIC5233-5.0YM5 Information
TPMIC5233-5.0YM5 by Tech Public is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPMIC5233-5.0YM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA Fixed 5V Positive electrode 36V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 13680 |
|
$0.1520 / $0.2385 | Buy Now |