Part Details for TPMD476K020S0045 by Kyocera AVX Components
Results Overview of TPMD476K020S0045 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPMD476K020S0045 Information
TPMD476K020S0045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPMD476K020S0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5506
|
Newark | Tpm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPMD476K020S0045 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 / $3.2700 | Buy Now |
DISTI #
478-TPMD476K020S0045TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5489 | Buy Now |
DISTI #
TPMD476K020S0045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPMD476K020S0045) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.4469 / $2.4979 | Buy Now |
DISTI #
581-TPMD476K020S0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% 2917 Mu lti-anode RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
TPMD476K020S0045
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 20 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: TPMD476K020S0045) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMD476K020S0045
TPMD476K020S0045 CAD Models
TPMD476K020S0045 Part Data Attributes
|
TPMD476K020S0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMD476K020S0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 952 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPMD476K020S0045
This table gives cross-reference parts and alternative options found for TPMD476K020S0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMD476K020S0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJD476K020RNJ | Kyocera AVX Components | $0.4166 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TAJD476K020RNJ |
TBJD476K020CRSB0000 | Kyocera AVX Components | $11.4970 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020CRSB0000 |
TBJD476K020CBSB0045 | Kyocera AVX Components | $14.1839 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020CBSB0045 |
TBJD476K020LBLB0824 | Kyocera AVX Components | $17.7823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020LBLB0824 |
TBJD476K020LRLB0824 | Kyocera AVX Components | $17.7823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020LRLB0824 |
TPSD476K020H0200 | Kyocera AVX Components | $2.1308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TPSD476K020H0200 |
TBJD476K020LRLC0845 | Kyocera AVX Components | $32.6390 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020LRLC0845 |
TBJD476K020LBLC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020LBLC0745 |
T4JD476K020CRLQ4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020S0045 vs T4JD476K020CRLQ4700 |
TBJD476K020LBSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPMD476K020S0045 vs TBJD476K020LBSB0823 |