Part Details for TPMD476K020R0045 by Kyocera AVX Components
Results Overview of TPMD476K020R0045 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPMD476K020R0045 Information
TPMD476K020R0045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPMD476K020R0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5505
|
Newark | Tpm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPMD476K020R0045 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 / $3.4400 | Buy Now |
DISTI #
478-TPMD476K020R0045TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8742 | Buy Now |
DISTI #
TPMD476K020R0045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPMD476K020R0045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5728 / $2.8126 | Buy Now |
DISTI #
581-TPMD476K020R0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% 2917 Mu lti-anode RoHS: Compliant | 0 |
|
$2.8700 / $6.0700 | Order Now |
DISTI #
TPMD476K020R0045
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 20 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: TPMD476K020R0045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMD476K020R0045
TPMD476K020R0045 CAD Models
TPMD476K020R0045 Part Data Attributes
|
TPMD476K020R0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMD476K020R0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 952 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPMD476K020R0045
This table gives cross-reference parts and alternative options found for TPMD476K020R0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMD476K020R0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD476K020LWLB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, ROHS COMPLIANT | TPMD476K020R0045 vs TBJD476K020LWLB0900 |
TBJD476K020CDDC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CDDC0824 |
TBJD476K020CEDC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CEDC0900 |
TBJD476K020RELC9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020RELC9H45 |
TPSD476K020B100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE | TPMD476K020R0045 vs TPSD476K020B100 |
TBJD476K020CELB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CELB0024 |
TBJD476K020CELZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CELZ0923 |
TBJD476K020CGDB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CGDB0H00 |
TBJD476K020CSSD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CSSD0H45 |
TBJD476K020CWLB9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPMD476K020R0045 vs TBJD476K020CWLB9845 |
TPMD476K020R0045 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TPMD476K020R0045 can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Proper thermal management is crucial for the reliability and performance of TPMD476K020R0045. Engineers should ensure good airflow around the component, use thermal vias or thermal pads to dissipate heat, and consider using a heat sink or thermal interface material if necessary. The thermal resistance of the component should also be taken into account during the design process.
-
The maximum operating temperature range for TPMD476K020R0045 is typically specified in the datasheet, but it's essential to note that the component may have different temperature ratings for storage, operation, and reflow soldering. Engineers should ensure that the component is operated within the recommended temperature range to prevent damage or degradation.
-
To ensure the reliability of TPMD476K020R0045 in high-vibration environments, engineers should consider using additional mechanical support, such as potting or conformal coating, to prevent component movement or damage. They should also ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.
-
TPMD476K020R0045 is a sensitive component that requires proper ESD handling precautions to prevent damage. Engineers should handle the component in an ESD-controlled environment, use ESD-safe tools and materials, and ensure that they are properly grounded before handling the component.