Part Details for TPM40NB8S8 by Tech Public
Results Overview of TPM40NB8S8 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPM40NB8S8 Information
TPM40NB8S8 by Tech Public is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPM40NB8S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 8A 25m4.5V4A 2W 2.5V SOP-8 MOSFETs ROHS | 500 |
|
$0.1124 / $0.2309 | Buy Now |