-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL5111DDCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46226-1-ND
|
DigiKey | IC OSC PROG TIMER NANO PWR 6TSOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5514 In Stock |
|
$0.3964 / $0.9000 | Buy Now |
DISTI #
595-TPL5111DDCR
|
Mouser Electronics | Timers & Support Products Ultra low power syst em timer (35 nA) for A 595-TPL5111DDCT RoHS: Compliant | 3926 |
|
$0.4030 / $0.8600 | Buy Now |
DISTI #
V72:2272_07410478
|
Arrow Electronics | Standard Timer Single -40°C 105°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 Container: Cut Strips | Americas - 396 |
|
$0.3821 / $0.5755 | Buy Now |
DISTI #
61274456
|
Verical | Standard Timer Single -40°C 105°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 396 |
|
$0.3821 / $0.4863 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
TPL5111DDCR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2226 |
|
$0.3590 / $0.8190 | Buy Now |
|
LCSC | TSOT-23-6 Timers / Counters ROHS | 6315 |
|
$0.2313 / $0.5066 | Buy Now |
|
Vyrian | Other Function Semiconductors | 72346 |
|
RFQ | |
|
Win Source Electronics | IC OSC PROG TIMER NANO PWR 6TSOT | 33266 |
|
$0.3567 / $0.5349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5111DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5111DDCR
Texas Instruments
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPL5111DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5111DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPL5111DDCT | Texas Instruments | $0.5184 | Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105 | TPL5111DDCR vs TPL5111DDCT |
The minimum input voltage required for the TPL5111DDCR to function properly is 1.8V. However, it's recommended to operate the device at a minimum of 2.5V to ensure reliable operation.
The TPL5111DDCR has an internal voltage regulator that helps to regulate the input voltage and provides a stable output voltage. Additionally, the device has built-in protection against input voltage transients, such as voltage spikes and dips.
The maximum output current that the TPL5111DDCR can provide is 100mA. However, it's recommended to limit the output current to 50mA or less to ensure reliable operation and to prevent overheating.
The TPL5111DDCR has built-in short-circuit protection that limits the output current to prevent damage to the device in the event of a short circuit. The device will automatically reset once the short circuit is removed.
The DELAY pin on the TPL5111DDCR is used to set the delay time between the rising edge of the input signal and the rising edge of the output signal. This pin is connected to a capacitor that sets the delay time, which can be adjusted from 1ms to 10s.