-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Power Controller and Sensor Interface 80-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPIC7218QPFPRQ1 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC7218QPFPRQ1 | Texas Instruments | Automotive Catalog Power Controller and Sensor Interface 80-HTQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27670-1-ND
|
DigiKey | IC PWR CTRLR SENSOR 80HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7229 / $11.0600 | Buy Now |
DISTI #
595-TPIC7218QPFPRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AC Pwr Controller & Sensor Interface RoHS: Compliant | 0 |
|
$7.7200 | Order Now |
|
Rochester Electronics | TPIC7218-Q1 Automotive Catalog Power Controller and Sensor Interface RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$5.9700 / $7.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC7218QPFPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC7218QPFPRQ1
Texas Instruments
Automotive Catalog Power Controller and Sensor Interface 80-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
The maximum current rating of the TPIC7218QPFPRQ1 is 1.5A per channel, with a total current rating of 3A for all channels combined.
To ensure proper thermal management, it is recommended to provide a heat sink or thermal pad to dissipate heat, and to keep the device away from other heat sources. The device's thermal pad should be connected to a copper plane on the PCB to improve heat dissipation.
The recommended PCB layout for the TPIC7218QPFPRQ1 involves keeping the high-current paths short and wide, using multiple vias to connect the thermal pad to a copper plane, and keeping the device away from noise-sensitive components.
To protect the TPIC7218QPFPRQ1 from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor to regulate the input voltage, and to add overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
The recommended input capacitor value for the TPIC7218QPFPRQ1 is 10uF to 22uF, with a voltage rating of 25V or higher, to ensure stable operation and reduce noise.