Part Details for TPHCS800-P by Eaton Bussmann
Results Overview of TPHCS800-P by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPHCS800-P Information
TPHCS800-P by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TPHCS800-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6377
|
Newark | Tphcs 300-800 Amp Pullout |Eaton Bussmann TPHCS800-P RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.7400 / $267.6100 | Buy Now |
DISTI #
TPHCS800-P-ND
|
DigiKey | FUSE HLDR BLADE 80V 800A CHASS Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.4750 | Buy Now |
DISTI #
71532001
|
RS | Fuseholder, Telpower, 80VDC, Quick Connect, 300A-800A Min Qty: 8 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.2800 / $131.6000 | Buy Now |
DISTI #
000000000002494986
|
Sager | Fuse Holder TPHCS 300-800A PULLOUT Min Qty: 8 | 0 |
|
$174.2300 / $179.8500 | Buy Now |