-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.7-pF, ±5.5-V, ±12-kV ESD protection diode with 0.5-nA max leakage in SOT & SC70 packages 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4E1B06DRLR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40697-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14.5VC SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9307 In Stock |
|
$0.1080 / $0.4300 | Buy Now |
DISTI #
595-TPD4E1B06DRLR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bidirectional Quad C h High Spd ESD Prot RoHS: Compliant | 7361 |
|
$0.1080 / $0.4300 | Buy Now |
DISTI #
V72:2272_07410310
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 5.5V 14.5Vc 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1908 |
|
$0.1091 / $0.3638 | Buy Now |
DISTI #
68403040
|
Verical | ESD Suppressor Diode Diode Array Bi-Dir 5.5V 14.5Vc 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2222 | Americas - 1908 |
|
$0.1091 / $0.2568 | Buy Now |
|
ComSIT USA | Trans Voltage Suppressor Diode, 45W, 5.5V V(RWM), Bidirectional, 4 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 3A8/20us 45W 14.5V 7V 5.5V SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | 5 |
|
$0.1277 / $0.2555 | Buy Now |
|
Vyrian | Diodes | 72975 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.5V 14.5V 6SOT / 4-Channel Ultra Low Leakage ESD Protection Device | 19800 |
|
$0.1877 / $0.2815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E1B06DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E1B06DRLR
Texas Instruments
Quad 0.7-pF, ±5.5-V, ±12-kV ESD protection diode with 0.5-nA max leakage in SOT & SC70 packages 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 8.25 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.0005 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the TPD4E1B06DRLR is -40°C to 125°C.
To prevent damage to the ESD protection diode during PCB assembly, ensure that the device is handled and stored in an ESD-protected environment, and follow proper PCB assembly and handling procedures.
To minimize signal degradation, it is recommended to use a PCB layout that minimizes trace length and impedance, and uses a solid ground plane to reduce noise and electromagnetic interference (EMI).
Yes, the TPD4E1B06DRLR is designed for high-speed data transmission applications, and can support data rates up to 6 Gbps.
The value of the external resistor (R1) depends on the specific application and the desired level of ESD protection. A general guideline is to choose a value between 1 kΩ and 10 kΩ, but the optimal value may need to be determined through experimentation and testing.