-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4E002DRL2 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25866-1-ND
|
DigiKey | TVS DIODE 3VWM SOT5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3614 In Stock |
|
$0.1212 / $0.6100 | Buy Now |
DISTI #
595-TPD4E002DRL2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Quad Low-Capacitance Array RoHS: Compliant | 2949 |
|
$0.1210 / $0.6100 | Buy Now |
|
Rochester Electronics | TPD4E002 Quad Low-Capacitance Array With +/-15-kV ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 308 |
|
$0.1019 / $0.1644 | Buy Now |
|
Win Source Electronics | TVS DIODE 3VWM SOT5 | 148000 |
|
$0.1097 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E002DRL2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E002DRL2
Texas Instruments
Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.65 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E002DRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E002DRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USBLC6-2P6 | STMicroelectronics | $0.2174 | ESD Protection for USB 2.0 High Speed | TPD4E002DRL2 vs USBLC6-2P6 |
DSILC6-4P6 | STMicroelectronics | $0.2901 | ESD Protection for high speed interface | TPD4E002DRL2 vs DSILC6-4P6 |
TPD4E002DRLR | Texas Instruments | $0.3170 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | TPD4E002DRL2 vs TPD4E002DRLR |
RCLAMP0522P.TCT | Semtech Corporation | $0.3518 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1610P4, 6 PIN | TPD4E002DRL2 vs RCLAMP0522P.TCT |
CDDFN6-0504P | Bourns Inc | $0.4318 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-6 | TPD4E002DRL2 vs CDDFN6-0504P |
CM1218-04SE | onsemi | Check for Price | Low Capacitance Transient Voltage Suppressors / ESD Protectors, SOT-553, 5 LEAD, 5000-REEL | TPD4E002DRL2 vs CM1218-04SE |
CM1218-04SD | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN | TPD4E002DRL2 vs CM1218-04SD |
CM1219-04SD | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN | TPD4E002DRL2 vs CM1219-04SD |
TPD4E004DSFR | Texas Instruments | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | TPD4E002DRL2 vs TPD4E004DSFR |
TPD4E004DRLR | Texas Instruments | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-6 | TPD4E002DRL2 vs TPD4E004DRLR |
The maximum operating temperature range for the TPD4E002DRL2 is -40°C to 125°C.
To prevent damage to the ESD protection diodes during PCB assembly, ensure that the board is handled and assembled in an ESD-safe environment, and follow proper handling and storage procedures.
Yes, the TPD4E002DRL2 is suitable for high-speed data transmission applications up to 1 Gbps, but ensure that the PCB layout and signal integrity are properly designed to minimize signal degradation.
Choose a capacitor value between 10 nF to 100 nF for the VCC bypass capacitor, depending on the specific application requirements and noise filtering needs.
Follow good PCB layout practices, such as keeping signal traces short and away from noise sources, using ground planes, and minimizing vias and layer changes.