-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4E001DRSR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4E001DRSR | Texas Instruments | Low-Capacitance 4-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces 6-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPD4E001DRSR-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
47680 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-22852-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3170 In Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
595-TPD4E001DRSR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Lo-Cap 4Ch +/-15-kV ESD Prot Array RoHS: Compliant | 1912 |
|
$0.1490 / $0.4900 | Buy Now |
DISTI #
86046739
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1771 Package Multiple: 1 | Americas - 44734 |
|
$0.2118 | Buy Now |
DISTI #
88046152
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1771 Package Multiple: 1 Date Code: 1001 | Americas - 2266 |
|
$0.2118 | Buy Now |
|
Bristol Electronics | 2195 |
|
RFQ | ||
|
Rochester Electronics | TPD4E001 Low-Capacitance 4-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces RoHS: Compliant Status: Active Min Qty: 1 | 47680 |
|
$0.1050 / $0.1694 | Buy Now |
|
Ameya Holding Limited | TPD4E001DRSR 单向 TVS 二极管阵列, 100W, 105.5V, 6针 SON封装 | 1000 |
|
RFQ | |
DISTI #
TPD4E001DRSR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3829 |
|
$0.1770 / $0.4340 | Buy Now |
|
Vyrian | Diodes | 32212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E001DRSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E001DRSR
Texas Instruments
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E001DRSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E001DRSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD4E001DBVR | Texas Instruments | $0.2732 | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85 | TPD4E001DRSR vs TPD4E001DBVR |
TPD4E001DCKR | Texas Instruments | $0.3351 | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85 | TPD4E001DRSR vs TPD4E001DCKR |
TPD4E001DRLRG4 | Texas Instruments | Check for Price | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | TPD4E001DRSR vs TPD4E001DRLRG4 |
UPT10E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, POWERMITE-2 | TPD4E001DRSR vs UPT10E3 |
TPD3E001DRYRG4 | Texas Instruments | Check for Price | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | TPD4E001DRSR vs TPD3E001DRYRG4 |
UPT10E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | TPD4E001DRSR vs UPT10E3 |
UPT10TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | TPD4E001DRSR vs UPT10TR13 |
HSP062-2M6 | STMicroelectronics | Check for Price | 2-line ESD protection for high speed lines | TPD4E001DRSR vs HSP062-2M6 |
UPT10TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | TPD4E001DRSR vs UPT10TR13 |
TPD3E001DRS | Texas Instruments | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, QFN-6 | TPD4E001DRSR vs TPD3E001DRS |
The maximum operating temperature range for the TPD4E001DRSR is -40°C to 125°C.
To prevent damage to the ESD protection diodes during PCB assembly, ensure that the device is handled and stored in an ESD-protected environment, and follow proper PCB assembly and handling procedures.
Yes, the TPD4E001DRSR is suitable for high-speed data lines, with a bandwidth of up to 1 GHz, making it suitable for high-speed interfaces such as USB, HDMI, and SATA.
The value of the external capacitor (C_EXT) depends on the specific application and the desired level of ESD protection. A general guideline is to use a capacitor value between 1 nF to 10 nF.
Yes, the TPD4E001DRSR is AEC-Q100 qualified, making it suitable for use in automotive applications.