-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD3E001DRYRG4 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD3E001DRYRG4 | Texas Instruments | Low-Capacitance 3-Channel +/-15KV ESD-Protection Array for High-Speed Data Interfaces 6-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPD3E001DRYRG4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array ALT 595-TPD3E001DRYR RoHS: Compliant | 28045 |
|
$0.1370 / $0.4900 | Buy Now |
|
Vyrian | Diodes | 28070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD3E001DRYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD3E001DRYRG4
Texas Instruments
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD3E001DRYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD3E001DRYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD3E001DRYR | Texas Instruments | $0.3102 | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | TPD3E001DRYRG4 vs TPD3E001DRYR |
TPD4E001RDBVR | Texas Instruments | Check for Price | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85 | TPD3E001DRYRG4 vs TPD4E001RDBVR |
TPD2E001DRYRG4 | Texas Instruments | Check for Price | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | TPD3E001DRYRG4 vs TPD2E001DRYRG4 |
A good PCB layout for the TPD3E001DRYRG4 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the protected IC. Additionally, it's recommended to use a common ground point for the device and the protected IC.
The recommended capacitor value for the TPD3E001DRYRG4 is 1-10nF. The capacitor value should be chosen based on the specific application requirements, such as the frequency of the signal being protected and the desired level of filtering.
The TPD3E001DRYRG4 has an operating temperature range of -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
No, the TPD3E001DRYRG4 is designed for unidirectional protection. If bidirectional protection is required, a different device such as the TPD4E01 or TPD4E05 should be used.
The response time of the TPD3E001DRYRG4 is typically less than 1ns. This fast response time allows the device to quickly respond to overvoltage events and protect the downstream circuitry.