-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD3E001DRYR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD3E001DRYR | Texas Instruments | Low-Capacitance 3-Channel +/-15KV ESD-Protection Array for High-Speed Data Interfaces 6-SON -40 to 85 | |
TPD3E001DRYRG4 | Texas Instruments | Low-Capacitance 3-Channel +/-15KV ESD-Protection Array for High-Speed Data Interfaces 6-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0322
|
Newark | Diode, Esd Protection, 5.5V, 1.5Pf, Clamping Voltage Vc Max:-, Diode Case Style:Son, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd3E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD3E001DRYR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.3830 / $0.4960 | Buy Now |
DISTI #
296-21886-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17293 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
595-TPD3E001DRYR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array RoHS: Compliant | 92535 |
|
$0.1370 / $0.4900 | Buy Now |
DISTI #
J56:1989_00024213
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin USON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2318 | Europe - 10000 |
|
$0.1311 / $0.1380 | Buy Now |
|
Vyrian | Diodes | 171484 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD3E001DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD3E001DRYR
Texas Instruments
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Breakdown Voltage-Nom | 3.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD3E001DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD3E001DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD3E001DRYRG4 | Texas Instruments | Check for Price | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | TPD3E001DRYR vs TPD3E001DRYRG4 |
The TPD3E001DRYR can handle surge currents up to 100 A for 100 ms, making it suitable for applications with high inrush currents.
The TPD3E001DRYR has an integrated overvoltage protection (OVP) circuit that detects and responds to overvoltage conditions, disconnecting the output from the input to prevent damage to downstream components.
Yes, the TPD3E001DRYR is rated for operation up to 125°C, making it suitable for high-temperature applications such as automotive and industrial systems.
The TPD3E001DRYR has built-in EMI filtering, which helps to reduce electromagnetic interference and ensure reliable operation in noisy environments.
Yes, the TPD3E001DRYR is AEC-Q100 qualified, making it suitable for use in automotive systems and meeting the industry's stringent reliability and performance requirements.