-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 4-DSLGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD2E007YFMRG4 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 1924 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2E007YFMRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E007YFMRG4
Texas Instruments
Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 4-DSLGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LGA | |
Package Description | 0.8 MM X 0.8 MM, GREEN, DSLGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 14 V | |
Clamping Voltage-Max | 20 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XBCC-N4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.27 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for TPD2E007YFMRG4 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the protected IC. Additionally, it's recommended to use a common ground point for the device and the protected IC.
The recommended capacitor value for the VCC pin of TPD2E007YFMRG4 is 1-10uF, depending on the specific application and noise requirements. A larger capacitor value can help filter out noise, but may increase the device's turn-on time.
The TPD2E007YFMRG4 can handle surge currents up to 100A, depending on the duration and waveform of the surge. However, it's recommended to use a TVS diode or other protection device in conjunction with TPD2E007YFMRG4 for high-surge applications.
Yes, TPD2E007YFMRG4 is suitable for protecting high-speed data lines, such as USB, HDMI, and Ethernet. However, it's recommended to use a device with a lower capacitance value to minimize signal distortion and attenuation.
To ensure proper soldering of TPD2E007YFMRG4, use a soldering iron with a temperature of 260°C (500°F) or less, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.