Part Details for TPD13S523RSVR by Texas Instruments
Results Overview of TPD13S523RSVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD13S523RSVR Information
TPD13S523RSVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TPD13S523RSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40694-1-ND
|
DigiKey | TVS DIODE 5.5VWM 15VC 16UQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2550 / $0.9300 | Buy Now |
DISTI #
595-TPD13S523RSVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13 CH HDMI Port Solu tion RoHS: Compliant | 5136 |
|
$0.2540 / $0.3100 | Buy Now |
DISTI #
V72:2272_07410251
|
Arrow Electronics | HDMI Transmitter 16-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1875 |
|
$0.2640 / $0.3614 | Buy Now |
DISTI #
62518088
|
Verical | HDMI Transmitter 16-Pin UQFN T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2204 | Americas - 1875 |
|
$0.2640 / $0.2864 | Buy Now |
Part Details for TPD13S523RSVR
TPD13S523RSVR CAD Models
TPD13S523RSVR Part Data Attributes
|
TPD13S523RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD13S523RSVR
Texas Instruments
13-channel HDMI Port solution with ESD protection and current-limit load switch 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
TPD13S523RSVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TPD13S523RSVR is 10 Gbps.
-
To ensure signal integrity, use a 50-ohm transmission line, maintain a consistent impedance, and minimize reflections by using a termination resistor at the receiver end.
-
Use a 4-layer PCB with a solid ground plane, keep the signal traces short and away from noise sources, and use a common mode filter to reduce EMI.
-
Use a TVS diode or a dedicated ESD protection device, such as the TPD1E10B09, in conjunction with the TPD13S523RSVR to protect against electrostatic discharge.
-
The power consumption of the TPD13S523RSVR is typically 150 mW, but this can vary depending on the operating frequency and signal amplitude.