Part Details for TPCF8201(TE85L) by Toshiba America Electronic Components
Results Overview of TPCF8201(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPCF8201(TE85L) Information
TPCF8201(TE85L) by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TPCF8201(TE85L)
TPCF8201(TE85L) CAD Models
TPCF8201(TE85L) Part Data Attributes
|
TPCF8201(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCF8201(TE85L)
Toshiba America Electronic Components
MOSFET 2N-CH 20V 3A VS-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.35 W | |
Surface Mount | YES |